Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
52.5mm
Coil Resistance
250Ω
Coil Power
1.9W
Depth
35.5mm
Height
47mm
Life
100000 cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
G7L
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
4kV ac
Maximum Switching Power AC
4.4 kVA
Application
General Purpose
Country of Origin
Indonesia
Product details
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
€ 39.41
€ 39.41 Each (Exc. VAT)
€ 46.50
€ 46.50 Each (inc. VAT)
1
€ 39.41
€ 39.41 Each (Exc. VAT)
€ 46.50
€ 46.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 39.41 |
10 - 19 | € 38.78 |
20 - 49 | € 37.14 |
50 - 99 | € 34.14 |
100+ | € 32.79 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
52.5mm
Coil Resistance
250Ω
Coil Power
1.9W
Depth
35.5mm
Height
47mm
Life
100000 cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
G7L
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
4kV ac
Maximum Switching Power AC
4.4 kVA
Application
General Purpose
Country of Origin
Indonesia
Product details
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV