E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron G9SE Time Delay Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 265-5205Brand: OmronManufacturers Part No.: G9SE-221-T30 DC24Distrelec Article No.: 30137234
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Series

G9SE

Stock information temporarily unavailable.

€ 299.36

€ 299.36 Each (Exc. VAT)

€ 353.24

€ 353.24 Each (inc. VAT)

Omron G9SE Time Delay Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

€ 299.36

€ 299.36 Each (Exc. VAT)

€ 353.24

€ 353.24 Each (inc. VAT)

Omron G9SE Time Delay Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Series

G9SE