Omron GI-SMD Series Input/Output Module, 12 Inputs, 4 Outputs, 24 V

RS Stock No.: 215-8878Brand: OmronManufacturers Part No.: GI-SMD1624
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Omron

Series

GI-SMD

Type

Input/Output Module

For Use With

CIP Safety

Supply Voltage

24 V

Number of Inputs

12

Number of Outputs

4

Stock information temporarily unavailable.

€ 2,512.23

€ 2,512.23 Each (Exc. VAT)

€ 2,964.43

€ 2,964.43 Each (inc. VAT)

Omron GI-SMD Series Input/Output Module, 12 Inputs, 4 Outputs, 24 V

€ 2,512.23

€ 2,512.23 Each (Exc. VAT)

€ 2,964.43

€ 2,964.43 Each (inc. VAT)

Omron GI-SMD Series Input/Output Module, 12 Inputs, 4 Outputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

GI-SMD

Type

Input/Output Module

For Use With

CIP Safety

Supply Voltage

24 V

Number of Inputs

12

Number of Outputs

4