Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Omron H3CR Series Plug In Timer Relay, 100 → 125 V dc, 100 → 240V ac, 4-Contact, 0.5 s → 300h,

RS Stock No.: 841-1691Brand: OmronManufacturers Part No.: H3CRFNAC100240DC100125
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Mounting Type

Plug In

Mode of Operation

Flicker ON Start

Time Range

0.5 s → 300h

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

Plug In

Power Supply

External

Width

48mm

Length

48mm

Series

H3CR

Maximum Operating Temperature

+55°C

Depth

70.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.1s

Product details

11 Pin Asymmetrical– H3CR–F

Functions - 651
Supply frequency range (ac types) 50-60Hz
44.8 x 44.8mm panel cut out

Approvals

UL, CSA

Standards

EN 50081-1, EN 50082-2

Stock information temporarily unavailable.

P.O.A.

Omron H3CR Series Plug In Timer Relay, 100 → 125 V dc, 100 → 240V ac, 4-Contact, 0.5 s → 300h,

P.O.A.

Omron H3CR Series Plug In Timer Relay, 100 → 125 V dc, 100 → 240V ac, 4-Contact, 0.5 s → 300h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Mounting Type

Plug In

Mode of Operation

Flicker ON Start

Time Range

0.5 s → 300h

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

Plug In

Power Supply

External

Width

48mm

Length

48mm

Series

H3CR

Maximum Operating Temperature

+55°C

Depth

70.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.1s

Product details

11 Pin Asymmetrical– H3CR–F

Functions - 651
Supply frequency range (ac types) 50-60Hz
44.8 x 44.8mm panel cut out

Approvals

UL, CSA

Standards

EN 50081-1, EN 50082-2