Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, 1-Function, SPDT

RS Stock No.: 106-6240Brand: OmronManufacturers Part No.: H3DT-F
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start/Flicker ON Start

Time Range

0.1 s → 1200 h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

90mm

Series

H3DT

Maximum Operating Temperature

+60°C

Depth

100mm

Length

17.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

€ 174.77

€ 174.77 Each (Exc. VAT)

€ 206.23

€ 206.23 Each (inc. VAT)

Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, 1-Function, SPDT

€ 174.77

€ 174.77 Each (Exc. VAT)

€ 206.23

€ 206.23 Each (inc. VAT)

Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start/Flicker ON Start

Time Range

0.1 s → 1200 h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

90mm

Series

H3DT

Maximum Operating Temperature

+60°C

Depth

100mm

Length

17.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

China