E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz

RS Stock No.: 264-0682Brand: OmronManufacturers Part No.: H7EC-NDistrelec Article No.: 13760634
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Display Type

LCD

Function

Counter, Totaliser

Input Type

No Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

PCB Mount

Backlighting

Yes

Maximum Count Frequency

1kHz

Depth

48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

H7EC

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 147.73

€ 147.73 Each (Exc. VAT)

€ 174.32

€ 174.32 Each (inc. VAT)

Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz

€ 147.73

€ 147.73 Each (Exc. VAT)

€ 174.32

€ 174.32 Each (inc. VAT)

Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Display Type

LCD

Function

Counter, Totaliser

Input Type

No Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

PCB Mount

Backlighting

Yes

Maximum Count Frequency

1kHz

Depth

48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

H7EC

Country of Origin

Indonesia