Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm

RS Stock No.: 481-9432Brand: OmronManufacturers Part No.: K3MALC24ACDC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Temperature

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm

P.O.A.

LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Properties Measured

Temperature

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

You may be interested in