Technical Document
Specifications
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
5A
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AW
Height
90mm
Length
100mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 90mm
Current Range
0.1 → 1 A, 0.5 → 5A
Product details
Omron K8AK-AS/AW Monitoring Relays
The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.
€ 225.59
€ 225.59 Each (Exc. VAT)
€ 266.20
€ 266.20 Each (inc. VAT)
1
€ 225.59
€ 225.59 Each (Exc. VAT)
€ 266.20
€ 266.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 225.59 |
5+ | € 219.82 |
Technical Document
Specifications
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
5A
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AW
Height
90mm
Length
100mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 90mm
Current Range
0.1 → 1 A, 0.5 → 5A
Product details
Omron K8AK-AS/AW Monitoring Relays
The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.