Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Omron Plug In Power Relay, 100 → 110V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 271-1932Brand: OmronManufacturers Part No.: MY4-GS-R DC100/110
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

100 → 110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

28mm

Coil Resistance

11.44 kΩ

Coil Power

900mW

Height

36mm

Life

300000 cycles

Contact Material

Silver

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Standards Met

CQC, CSA, IEC, UL

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

3600 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 20.49

€ 20.49 Each (Exc. VAT)

€ 24.18

€ 24.18 Each (inc. VAT)

Omron Plug In Power Relay, 100 → 110V dc Coil, 6A Switching Current, 4PDT

€ 20.49

€ 20.49 Each (Exc. VAT)

€ 24.18

€ 24.18 Each (inc. VAT)

Omron Plug In Power Relay, 100 → 110V dc Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

100 → 110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

28mm

Coil Resistance

11.44 kΩ

Coil Power

900mW

Height

36mm

Life

300000 cycles

Contact Material

Silver

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Standards Met

CQC, CSA, IEC, UL

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

3600 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in