Omron S8VK-WA Switched Mode DIN Rail Power Supply, 200V ac ac Input, 24V dc dc Output, 40A Output

RS Stock No.: 229-8971Brand: OmronManufacturers Part No.: S8VK-WA96024
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8VK-WA

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

200V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Width

118mm

Depth

111.4mm

Height

124mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 1,097.32

€ 1,097.32 Each (Exc. VAT)

€ 1,294.84

€ 1,294.84 Each (inc. VAT)

Omron S8VK-WA Switched Mode DIN Rail Power Supply, 200V ac ac Input, 24V dc dc Output, 40A Output

€ 1,097.32

€ 1,097.32 Each (Exc. VAT)

€ 1,294.84

€ 1,294.84 Each (inc. VAT)

Omron S8VK-WA Switched Mode DIN Rail Power Supply, 200V ac ac Input, 24V dc dc Output, 40A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8VK-WA

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

200V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Width

118mm

Depth

111.4mm

Height

124mm

Mounting Type

DIN Rail Mount

Country of Origin

China