Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 745-0118Brand: OmronManufacturers Part No.: TL-W5MC1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30.5mm

Mounting Type

Non-Flush

Housing Material

ABS

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

TL-W

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

10 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Depth

10mm

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection

You may be interested in
Stock information temporarily unavailable.

€ 95.30

€ 95.30 Each (Exc. VAT)

€ 112.45

€ 112.45 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 12 → 24 V dc

€ 95.30

€ 95.30 Each (Exc. VAT)

€ 112.45

€ 112.45 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30.5mm

Mounting Type

Non-Flush

Housing Material

ABS

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

TL-W

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

10 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Depth

10mm

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection

You may be interested in