Diode,Zener,18V,5W,Axial,1N5355B

RS Stock No.: 485-4025Brand: ON SemiconductorManufacturers Part No.: 1N5355BG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

65mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.814Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Diode,Zener,18V,5W,Axial,1N5355B

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Diode,Zener,18V,5W,Axial,1N5355B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.814Each (In a Pack of 5) (Exc. VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

65mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.814Each (In a Pack of 5) (Exc. VAT)