onsemi BC547BZL1G NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-92

RS Stock No.: 463-076Brand: ON SemiconductorManufacturers Part No.: BC547BZL1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
€ 0.413Each (In a Pack of 25) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

onsemi BC547BZL1G NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-92
Select packaging type

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

onsemi BC547BZL1G NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
€ 0.413Each (In a Pack of 25) (Exc. VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
€ 0.413Each (In a Pack of 25) (Exc. VAT)