Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
65 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-100 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
10.67 x 4.83 x 16.51mm
Maximum Operating Temperature
+150 °C
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
10
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
65 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-100 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
10.67 x 4.83 x 16.51mm
Maximum Operating Temperature
+150 °C