onsemi N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 BSS138

RS Stock No.: 671-0324Brand: onsemiManufacturers Part No.: BSS138
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

220 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.92mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

1.7 nC @ 10 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Height

0.93mm

Minimum Operating Temperature

-55 °C

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.10

€ 0.41 Each (In a Pack of 10) (Exc. VAT)

€ 4.84

€ 0.484 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 BSS138
Select packaging type

€ 4.10

€ 0.41 Each (In a Pack of 10) (Exc. VAT)

€ 4.84

€ 0.484 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 BSS138
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.41€ 4.10
100 - 240€ 0.35€ 3.50
250 - 490€ 0.32€ 3.20
500 - 990€ 0.28€ 2.80
1000+€ 0.25€ 2.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

220 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.92mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

1.7 nC @ 10 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Height

0.93mm

Minimum Operating Temperature

-55 °C

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more