onsemi CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC

RS Stock No.: 786-2319Brand: onsemiManufacturers Part No.: CS5171GDR8G
brand-logo
View all in Boost Converters

Technical Document

Specifications

Brand

onsemi

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

30 V

Line Regulation

0.03 %/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

280 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 26.30

€ 5.26 Each (In a Pack of 5) (Exc. VAT)

€ 31.03

€ 6.207 Each (In a Pack of 5) (inc. VAT)

onsemi CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC
Select packaging type

€ 26.30

€ 5.26 Each (In a Pack of 5) (Exc. VAT)

€ 31.03

€ 6.207 Each (In a Pack of 5) (inc. VAT)

onsemi CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

30 V

Line Regulation

0.03 %/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

280 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more