onsemi D45H11G PNP Transistor, -10 A, -80 V, 3-Pin TO-220AB

RS Stock No.: 545-0179Brand: onsemiManufacturers Part No.: D45H11G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-10 A

Maximum Collector Emitter Voltage

-80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

40 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.28 x 10.28 x 4.82mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1.67

€ 1.67 Each (Exc. VAT)

€ 1.97

€ 1.97 Each (inc. VAT)

onsemi D45H11G PNP Transistor, -10 A, -80 V, 3-Pin TO-220AB
Select packaging type

€ 1.67

€ 1.67 Each (Exc. VAT)

€ 1.97

€ 1.97 Each (inc. VAT)

onsemi D45H11G PNP Transistor, -10 A, -80 V, 3-Pin TO-220AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 1.67
10+€ 1.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-10 A

Maximum Collector Emitter Voltage

-80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

40 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.28 x 10.28 x 4.82mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in