Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.8V
Number of Pins
4
Package Type
Mini-Flat
Typical Rise Time
5µs
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
230%
Minimum Current Transfer Ratio
80%
Typical Fall Time
5.5µs
Series
FODM
Product details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
€ 2.26
€ 1.13 Each (Supplied on a Reel) (Exc. VAT)
€ 2.67
€ 1.333 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
2
€ 2.26
€ 1.13 Each (Supplied on a Reel) (Exc. VAT)
€ 2.67
€ 1.333 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.8V
Number of Pins
4
Package Type
Mini-Flat
Typical Rise Time
5µs
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
230%
Minimum Current Transfer Ratio
80%
Typical Fall Time
5.5µs
Series
FODM
Product details
