Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
500mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
80A
Product details
ON Semi Schottky Barrier Rectifiers 3A 20/30/40V
This range of Schottky power rectifiers, from ON Semiconductor, use Schottky barrier technology within a power diode. These 3A rectifiers are compact devices which are available in a range of different voltage options.
These Schottky power rectifiers come in an SMC surface mounted package with J-bend leads. The case is made from molded epoxy and it measures 7.94 x 5.84 x 2.13 mm. The external surfaces of the package are corrosion resistant.
Features:
Stable oxide passivated junction
Low forward voltage drop
Withstands reverse avalanche energy transients
Guard ring provides stress protection
What is it used for?
These Schottky power rectifiers are perfect for low voltage, high-frequency rectification. Alternatively, they can be used as freewheeling and polarity protection diodes. They are ideal for applications where size and weight are important. Their rectangular package makes them suitable for automated handling.
What is the operating junction temperature?
-65°C to +150°C
What is the rectified forward current?
3A (110°C) or 4A (105°C)
Version Available:
MBRS320T3G - 20V
SBRS8320T3G - 20V
MBRS330T3G - 30V
NRVBS330T3G - 30V
MBRS340T3G - 40V
SBRS8340T3G - 40V
€ 315.00
€ 0.63 Each (Supplied on a Reel) (Exc. VAT)
€ 371.70
€ 0.743 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
500
€ 315.00
€ 0.63 Each (Supplied on a Reel) (Exc. VAT)
€ 371.70
€ 0.743 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
500
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
500 - 950 | € 0.63 | € 31.50 |
1000+ | € 0.57 | € 28.50 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
500mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
80A
Product details
ON Semi Schottky Barrier Rectifiers 3A 20/30/40V
This range of Schottky power rectifiers, from ON Semiconductor, use Schottky barrier technology within a power diode. These 3A rectifiers are compact devices which are available in a range of different voltage options.
These Schottky power rectifiers come in an SMC surface mounted package with J-bend leads. The case is made from molded epoxy and it measures 7.94 x 5.84 x 2.13 mm. The external surfaces of the package are corrosion resistant.
Features:
Stable oxide passivated junction
Low forward voltage drop
Withstands reverse avalanche energy transients
Guard ring provides stress protection
What is it used for?
These Schottky power rectifiers are perfect for low voltage, high-frequency rectification. Alternatively, they can be used as freewheeling and polarity protection diodes. They are ideal for applications where size and weight are important. Their rectangular package makes them suitable for automated handling.
What is the operating junction temperature?
-65°C to +150°C
What is the rectified forward current?
3A (110°C) or 4A (105°C)
Version Available:
MBRS320T3G - 20V
SBRS8320T3G - 20V
MBRS330T3G - 30V
NRVBS330T3G - 30V
MBRS340T3G - 40V
SBRS8340T3G - 40V