Technical Document
Specifications
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
VHC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
16.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Height
1mm
Width
1.5mm
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.5 x 1mm
Maximum Operating Temperature
+125 °C
Output Type
Open Drain
Propagation Delay Test Condition
50pF
Length
3mm
Country of Origin
Malaysia
Product details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
€ 270.00
€ 0.09 Each (On a Reel of 3000) (Exc. VAT)
€ 318.60
€ 0.106 Each (On a Reel of 3000) (inc. VAT)
3000
€ 270.00
€ 0.09 Each (On a Reel of 3000) (Exc. VAT)
€ 318.60
€ 0.106 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
VHC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
16.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Height
1mm
Width
1.5mm
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.5 x 1mm
Maximum Operating Temperature
+125 °C
Output Type
Open Drain
Propagation Delay Test Condition
50pF
Length
3mm
Country of Origin
Malaysia
Product details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package