E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi MC79L05ABPRAG, 1 Linear Voltage, Voltage Regulator 100mA, -5 V 3-Pin, TO-92

RS Stock No.: 785-7134Brand: onsemiManufacturers Part No.: MC79L05ABPRAG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

-5 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Power Rating

625mW

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-40 V dc

Height

5.33mm

Minimum Operating Temperature

-40 °C

Length

5.2mm

Width

4.19mm

Product details

MC79L00 Linear voltage regulator, ON Semiconductor

The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.

Pb-Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.40

€ 0.57 Each (In a Pack of 20) (Exc. VAT)

€ 13.45

€ 0.673 Each (In a Pack of 20) (inc. VAT)

onsemi MC79L05ABPRAG, 1 Linear Voltage, Voltage Regulator 100mA, -5 V 3-Pin, TO-92
Select packaging type

€ 11.40

€ 0.57 Each (In a Pack of 20) (Exc. VAT)

€ 13.45

€ 0.673 Each (In a Pack of 20) (inc. VAT)

onsemi MC79L05ABPRAG, 1 Linear Voltage, Voltage Regulator 100mA, -5 V 3-Pin, TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 180€ 0.57€ 11.40
200 - 480€ 0.50€ 10.00
500 - 980€ 0.44€ 8.80
1000+€ 0.41€ 8.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

-5 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Power Rating

625mW

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-40 V dc

Height

5.33mm

Minimum Operating Temperature

-40 °C

Length

5.2mm

Width

4.19mm

Product details

MC79L00 Linear voltage regulator, ON Semiconductor

The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.

Pb-Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more