onsemi N24RF64EDWPT3G RFID Module, 1.8 → 5.5V

RS Stock No.: 189-0222Brand: onsemiManufacturers Part No.: N24RF64EDWPT3G
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Stock information temporarily unavailable.

€ 3,210.00

€ 1.07 Each (On a Reel of 3000) (Exc. VAT)

€ 3,787.80

€ 1.263 Each (On a Reel of 3000) (inc. VAT)

onsemi N24RF64EDWPT3G RFID Module, 1.8 → 5.5V

€ 3,210.00

€ 1.07 Each (On a Reel of 3000) (Exc. VAT)

€ 3,787.80

€ 1.263 Each (On a Reel of 3000) (inc. VAT)

onsemi N24RF64EDWPT3G RFID Module, 1.8 → 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4mm