Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

NCS199A1RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

RS Stock No.: 178-4554Brand: onsemiManufacturers Part No.: NCS199A1RSQT2G
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

80 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 20.50

€ 0.41 Each (In a Pack of 50) (Exc. VAT)

€ 24.19

€ 0.484 Each (In a Pack of 50) (inc. VAT)

NCS199A1RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70
Select packaging type

€ 20.50

€ 0.41 Each (In a Pack of 50) (Exc. VAT)

€ 24.19

€ 0.484 Each (In a Pack of 50) (inc. VAT)

NCS199A1RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

80 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in