onsemi N-Channel MOSFET, 9 A, 60 V, 3-Pin DPAK NTD3055-150T4G

RS Stock No.: 802-1011PBrand: onsemiManufacturers Part No.: NTD3055-150T4G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

28.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

7.1 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Transistor Material

Si

Number of Elements per Chip

1

Width

6.22mm

Height

2.38mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.25

€ 0.85 Each (Supplied on a Reel) (Exc. VAT)

€ 25.07

€ 1.003 Each (Supplied on a Reel) (inc. VAT)

onsemi N-Channel MOSFET, 9 A, 60 V, 3-Pin DPAK NTD3055-150T4G
Select packaging type

€ 21.25

€ 0.85 Each (Supplied on a Reel) (Exc. VAT)

€ 25.07

€ 1.003 Each (Supplied on a Reel) (inc. VAT)

onsemi N-Channel MOSFET, 9 A, 60 V, 3-Pin DPAK NTD3055-150T4G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

28.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

7.1 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Transistor Material

Si

Number of Elements per Chip

1

Width

6.22mm

Height

2.38mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more