onsemi SZESD7205WTT1G, Uni-Directional ESD Protection Diode, 3-Pin SOT-323

RS Stock No.: 141-2089Brand: onsemiManufacturers Part No.: SZESD7205WTT1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 0.7mm

Maximum Operating Temperature

+125 °C

Width

1.35mm

Height

0.7mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

0.85pF

Length

2.2mm

Product details

ESD Protectors, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 750.00

€ 0.25 Each (On a Reel of 3000) (Exc. VAT)

€ 885.00

€ 0.295 Each (On a Reel of 3000) (inc. VAT)

onsemi SZESD7205WTT1G, Uni-Directional ESD Protection Diode, 3-Pin SOT-323

€ 750.00

€ 0.25 Each (On a Reel of 3000) (Exc. VAT)

€ 885.00

€ 0.295 Each (On a Reel of 3000) (inc. VAT)

onsemi SZESD7205WTT1G, Uni-Directional ESD Protection Diode, 3-Pin SOT-323

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 0.7mm

Maximum Operating Temperature

+125 °C

Width

1.35mm

Height

0.7mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

0.85pF

Length

2.2mm

Product details

ESD Protectors, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more