Technical Document
Specifications
Brand
onsemiController Type
Negative Voltage Hot Swap Controller
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Input Voltage
-80 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-36 V
Country of Origin
Thailand
P.O.A.
Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
4
P.O.A.
Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiController Type
Negative Voltage Hot Swap Controller
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Input Voltage
-80 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-36 V
Country of Origin
Thailand