OPTIBELT Rubber RB Drive Belt, 2050mm Length, 35.6mm Width

RS Stock No.: 216-9914Brand: OPTIBELTManufacturers Part No.: 10 PK 2050 RB
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

2050mm

Belt Section

PK

Top Width

35.6mm

Series

RB

Material

Rubber

Height

4.6mm

Material

Polyurethane

Stock information temporarily unavailable.

€ 174.27

€ 174.27 Each (Exc. VAT)

€ 205.64

€ 205.64 Each (inc. VAT)

OPTIBELT Rubber RB Drive Belt, 2050mm Length, 35.6mm Width

€ 174.27

€ 174.27 Each (Exc. VAT)

€ 205.64

€ 205.64 Each (inc. VAT)

OPTIBELT Rubber RB Drive Belt, 2050mm Length, 35.6mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 174.27
5 - 9€ 173.42
10 - 24€ 172.44
25+€ 171.37

Technical Document

Specifications

Length

2050mm

Belt Section

PK

Top Width

35.6mm

Series

RB

Material

Rubber

Height

4.6mm

Material

Polyurethane