OPTIBELT 400 5M 9 Timing Belt, 80 Teeth, 400mm Length, 9mm Width

RS Stock No.: 204-2879Brand: OPTIBELTManufacturers Part No.: 400 5M 9
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

400mm

Width

9mm

Pitch

5mm

Number Of Teeth

80

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

€ 12.29

€ 12.29 Each (Exc. VAT)

€ 14.50

€ 14.50 Each (inc. VAT)

OPTIBELT 400 5M 9 Timing Belt, 80 Teeth, 400mm Length, 9mm Width

€ 12.29

€ 12.29 Each (Exc. VAT)

€ 14.50

€ 14.50 Each (inc. VAT)

OPTIBELT 400 5M 9 Timing Belt, 80 Teeth, 400mm Length, 9mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 12.29
5 - 9€ 11.98
10 - 24€ 11.92
25+€ 11.85

Technical Document

Specifications

Length

400mm

Width

9mm

Pitch

5mm

Number Of Teeth

80

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C