OPTIBELT 525 5M 15 Timing Belt, 105 Teeth, 525mm Length, 15mm Width

RS Stock No.: 204-2875Brand: OPTIBELTManufacturers Part No.: 525 5M 15
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

525mm

Width

15mm

Pitch

5mm

Number Of Teeth

105

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

€ 21.63

€ 21.63 Each (Exc. VAT)

€ 25.52

€ 25.52 Each (inc. VAT)

OPTIBELT 525 5M 15 Timing Belt, 105 Teeth, 525mm Length, 15mm Width

€ 21.63

€ 21.63 Each (Exc. VAT)

€ 25.52

€ 25.52 Each (inc. VAT)

OPTIBELT 525 5M 15 Timing Belt, 105 Teeth, 525mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 21.63
5 - 9€ 21.09
10 - 24€ 20.96
25+€ 20.84

Technical Document

Specifications

Length

525mm

Width

15mm

Pitch

5mm

Number Of Teeth

105

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C