OPTIBELT Drive Belt, belt section SPZ, 1000mm Length

RS Stock No.: 136-7222Brand: OPTIBELTManufacturers Part No.: SPZ 1000
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

SPZ

Outer Length

1013mm

Datum Length

1000mm

Inside Length

962mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1000mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in
Stock information temporarily unavailable.

€ 15.60

€ 15.60 Each (Exc. VAT)

€ 18.41

€ 18.41 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPZ, 1000mm Length

€ 15.60

€ 15.60 Each (Exc. VAT)

€ 18.41

€ 18.41 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPZ, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 15.60
5+€ 15.16
You may be interested in

Technical Document

Specifications

Belt Section

SPZ

Outer Length

1013mm

Datum Length

1000mm

Inside Length

962mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1000mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in