Orbit International Yellow Hi Vis Vest, M

RS Stock No.: 124-8183Brand: Orbit International
brand-logo
View all in Hi Vis Vests

Technical Document

Specifications

Colour

Yellow

Size

M

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 2

Country of Origin

China

Stock information temporarily unavailable.

€ 39.31

€ 39.31 Each (Exc. VAT)

€ 46.39

€ 46.39 Each (inc. VAT)

Orbit International Yellow Hi Vis Vest, M

€ 39.31

€ 39.31 Each (Exc. VAT)

€ 46.39

€ 46.39 Each (inc. VAT)

Orbit International Yellow Hi Vis Vest, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Size

M

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 2

Country of Origin

China