Technical Document
Specifications
Brand
OSA OptoNumber of LEDs
1
Peak Wavelength
360nm
Package Type
SMD
Lens Shape
Square
Number of Pins
2
Mounting Type
Surface Mount
Height
1mm
Length
3mm
Width
2mm
Series
OCU-400
Dimensions
3 x 2 x 1mm
€ 12,990.00
€ 25.98 Each (On a Reel of 500) (Exc. VAT)
€ 15,328.20
€ 30.656 Each (On a Reel of 500) (inc. VAT)
OCU-400-UB355-X-T OSA Opto, OCU-400 Series UV LED, 360nm, 2-Pin Surface Mount package
500
€ 12,990.00
€ 25.98 Each (On a Reel of 500) (Exc. VAT)
€ 15,328.20
€ 30.656 Each (On a Reel of 500) (inc. VAT)
OCU-400-UB355-X-T OSA Opto, OCU-400 Series UV LED, 360nm, 2-Pin Surface Mount package
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OSA OptoNumber of LEDs
1
Peak Wavelength
360nm
Package Type
SMD
Lens Shape
Square
Number of Pins
2
Mounting Type
Surface Mount
Height
1mm
Length
3mm
Width
2mm
Series
OCU-400
Dimensions
3 x 2 x 1mm


