E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram ST8FOOD 1100 lm 11.6 W LED Tube Light, T8, 4ft (1212mm)

RS Stock No.: 193-8098Brand: OsramManufacturers Part No.: 4058075292499
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Imperial

4ft

Length Metric

1212mm

Wattage

11.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1100 lm

Colour Rendering

80%

Colour Temperature

3300K

Colour Tone

Natural

Voltage Rating

220 → 240 V ac

Life Hours

50000h

Series

ST8FOOD

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram ST8FOOD 1100 lm 11.6 W LED Tube Light, T8, 4ft (1212mm)

P.O.A.

Osram ST8FOOD 1100 lm 11.6 W LED Tube Light, T8, 4ft (1212mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Length Imperial

4ft

Length Metric

1212mm

Wattage

11.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1100 lm

Colour Rendering

80%

Colour Temperature

3300K

Colour Tone

Natural

Voltage Rating

220 → 240 V ac

Life Hours

50000h

Series

ST8FOOD

Country of Origin

China