Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Osram G4 LED Capsule Bulb 2.4 W(28W), 2700K, Warm White, Capsule shape

RS Stock No.: 146-8103Brand: OsramManufacturers Part No.: 4058075811492
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

G4

Wattage

2.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

28W

Lamp Type

LED

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

300 lm

Length

44 mm

Diameter

14mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram G4 LED Capsule Bulb 2.4 W(28W), 2700K, Warm White, Capsule shape

P.O.A.

Osram G4 LED Capsule Bulb 2.4 W(28W), 2700K, Warm White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

G4

Wattage

2.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

28W

Lamp Type

LED

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

300 lm

Length

44 mm

Diameter

14mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China