E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram LED Driver, 24V Output, 80W Output, 390mA Output, Constant Current Dimmable

RS Stock No.: 223-1611Brand: OsramManufacturers Part No.: OTi-DALI-80/220-240/24-4CHDT6/8
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

80W

Output Current

390mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 206.93

€ 206.93 Each (Exc. VAT)

€ 244.18

€ 244.18 Each (inc. VAT)

Osram LED Driver, 24V Output, 80W Output, 390mA Output, Constant Current Dimmable

€ 206.93

€ 206.93 Each (Exc. VAT)

€ 244.18

€ 244.18 Each (inc. VAT)

Osram LED Driver, 24V Output, 80W Output, 390mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 206.93
10 - 24€ 201.67
25 - 49€ 196.65
50 - 99€ 191.55
100+€ 186.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

80W

Output Current

390mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more