Technical Document
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
10µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
B2
Tolerance
±20%
Series
TQC
Electrolyte Type
Solid
Country of Origin
Japan
Stock information temporarily unavailable.
€ 10.70
€ 2.14 Each (Supplied as a Tape) (Exc. VAT)
€ 12.63
€ 2.525 Each (Supplied as a Tape) (inc. VAT)
Panasonic 10μF Tantalum Capacitor 35V dc, TQC Series
Select packaging type
Standard
5
€ 10.70
€ 2.14 Each (Supplied as a Tape) (Exc. VAT)
€ 12.63
€ 2.525 Each (Supplied as a Tape) (inc. VAT)
Panasonic 10μF Tantalum Capacitor 35V dc, TQC Series
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 95 | € 2.14 | € 10.70 |
100 - 245 | € 1.95 | € 9.75 |
250 - 495 | € 1.67 | € 8.35 |
500 - 995 | € 1.51 | € 7.55 |
1000+ | € 1.39 | € 6.95 |
Technical Document
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
10µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
B2
Tolerance
±20%
Series
TQC
Electrolyte Type
Solid
Country of Origin
Japan