Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series

RS Stock No.: 230-6306Brand: PanasonicManufacturers Part No.: 4TPF680MZH
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Tantalum

Capacitance

680µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

D4

Tolerance

±20%

Series

TPF

Electrolyte Type

Solid

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,660.00

€ 2.33 Each (On a Reel of 2000) (Exc. VAT)

€ 5,498.80

€ 2.749 Each (On a Reel of 2000) (inc. VAT)

Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series

€ 4,660.00

€ 2.33 Each (On a Reel of 2000) (Exc. VAT)

€ 5,498.80

€ 2.749 Each (On a Reel of 2000) (inc. VAT)

Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Tantalum

Capacitance

680µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

D4

Tolerance

±20%

Series

TPF

Electrolyte Type

Solid

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more