E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Flange Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

RS Stock No.: 815-5098Brand: PanasonicManufacturers Part No.: CB1A-M-12VDistrelec Article No.: 30401991
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.4W

Coil Resistance

103Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

Flange Mount

Terminal Type

PCB Pin

Height

25mm

Length

26mm

Life

10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations

Contact Material

Gold Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Distrelec Product Id

30401991

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available

You may be interested in
Stock information temporarily unavailable.

€ 11.82

€ 11.82 Each (Exc. VAT)

€ 13.95

€ 13.95 Each (inc. VAT)

Panasonic Flange Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

€ 11.82

€ 11.82 Each (Exc. VAT)

€ 13.95

€ 13.95 Each (inc. VAT)

Panasonic Flange Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 11.82
25 - 49€ 9.52
50 - 99€ 9.17
100 - 249€ 8.86
250+€ 7.94
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.4W

Coil Resistance

103Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

Flange Mount

Terminal Type

PCB Pin

Height

25mm

Length

26mm

Life

10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations

Contact Material

Gold Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Distrelec Product Id

30401991

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available

You may be interested in