Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Series
M-A
Polarised
Polar
Ripple Current
650mA
Leakage Current
3 μA
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 100.00
€ 0.50 Each (In a Bag of 200) (Exc. VAT)
€ 118.00
€ 0.59 Each (In a Bag of 200) (inc. VAT)
200
€ 100.00
€ 0.50 Each (In a Bag of 200) (Exc. VAT)
€ 118.00
€ 0.59 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | € 0.50 | € 100.00 |
400 - 600 | € 0.50 | € 100.00 |
800 - 1800 | € 0.44 | € 88.00 |
2000+ | € 0.44 | € 88.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Series
M-A
Polarised
Polar
Ripple Current
650mA
Leakage Current
3 μA
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.