Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
750mA
Series
M-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 82.00
€ 0.82 Each (In a Bag of 100) (Exc. VAT)
€ 96.76
€ 0.968 Each (In a Bag of 100) (inc. VAT)
100
€ 82.00
€ 0.82 Each (In a Bag of 100) (Exc. VAT)
€ 96.76
€ 0.968 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | € 0.82 | € 82.00 |
500 - 900 | € 0.79 | € 79.00 |
1000 - 2400 | € 0.79 | € 79.00 |
2500+ | € 0.79 | € 79.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
750mA
Series
M-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.