Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG102

RS Stock No.: 240-3766Brand: PanasonicManufacturers Part No.: ECA2AHG102Distrelec Article No.: 30242865
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 35.5mm

Length

35.5mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

NHG

Polarised

Polar

Tolerance

±20%

Distrelec Product Id

30242865

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.49

€ 5.49 Each (Exc. VAT)

€ 6.48

€ 6.48 Each (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG102

€ 5.49

€ 5.49 Each (Exc. VAT)

€ 6.48

€ 6.48 Each (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG102
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 5.49
10 - 24€ 4.51
25+€ 3.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 35.5mm

Length

35.5mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

NHG

Polarised

Polar

Tolerance

±20%

Distrelec Product Id

30242865

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more