Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
200V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
NHG
Polarised
Polar
Tolerance
±20%
Ripple Current
220mA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 6.95
€ 1.39 Each (In a Pack of 5) (Exc. VAT)
€ 8.20
€ 1.64 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 6.95
€ 1.39 Each (In a Pack of 5) (Exc. VAT)
€ 8.20
€ 1.64 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.39 | € 6.95 |
50 - 245 | € 1.32 | € 6.60 |
250 - 495 | € 1.26 | € 6.30 |
500 - 1245 | € 1.17 | € 5.85 |
1250+ | € 1.04 | € 5.20 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
200V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
NHG
Polarised
Polar
Tolerance
±20%
Ripple Current
220mA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.