Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
110mA
Tolerance
±20%
Series
M-A
Polarised
Polar
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 82.00
€ 0.41 Each (In a Bag of 200) (Exc. VAT)
€ 96.76
€ 0.484 Each (In a Bag of 200) (inc. VAT)
200
€ 82.00
€ 0.41 Each (In a Bag of 200) (Exc. VAT)
€ 96.76
€ 0.484 Each (In a Bag of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | € 0.41 | € 82.00 |
400 - 800 | € 0.41 | € 82.00 |
1000+ | € 0.41 | € 82.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
110mA
Tolerance
±20%
Series
M-A
Polarised
Polar
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.