Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECE-A1HKA100

RS Stock No.: 807-3595Brand: PanasonicManufacturers Part No.: ECE-A1HKA100
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Series

KA

Ripple Current

35mA

Leakage Current

3 mA

Tolerance

±20%

Product details

KA Series

Low profile, miniature capacitors designed for PCB applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECE-A1HKA100

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECE-A1HKA100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Series

KA

Ripple Current

35mA

Leakage Current

3 mA

Tolerance

±20%

Product details

KA Series

Low profile, miniature capacitors designed for PCB applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in