Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HKA4R7

RS Stock No.: 162-1177Brand: PanasonicManufacturers Part No.: ECEA1HKA4R7
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Ripple Current

23mArms

Series

KA-A

Polarised

Bi-Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

KA Series

Low profile, miniature capacitors designed for PCB applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 18.00

€ 0.09 Each (In a Bag of 200) (Exc. VAT)

€ 21.24

€ 0.106 Each (In a Bag of 200) (inc. VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HKA4R7

€ 18.00

€ 0.09 Each (In a Bag of 200) (Exc. VAT)

€ 21.24

€ 0.106 Each (In a Bag of 200) (inc. VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HKA4R7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
200 - 800€ 0.09€ 18.00
1000+€ 0.09€ 18.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Ripple Current

23mArms

Series

KA-A

Polarised

Bi-Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

KA Series

Low profile, miniature capacitors designed for PCB applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in