Technical Document
Specifications
Brand
PanasonicCapacitance
6800µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
6.6A
Tolerance
±20%
Series
HA SNAP IN
You may be interested in
Cornell-Dubilier 6800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX682M100H9P3Brand: Cornell-Dubilier
€ 18.56Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AP682EJ
Select packaging type
Standard
1
P.O.A.
Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AP682EJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Cornell-Dubilier 6800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX682M100H9P3Brand: Cornell-Dubilier
€ 18.56Each (Exc. VAT)
Technical Document
Specifications
Brand
PanasonicCapacitance
6800µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
6.6A
Tolerance
±20%
Series
HA SNAP IN
You may be interested in
Cornell-Dubilier 6800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX682M100H9P3Brand: Cornell-Dubilier
€ 18.56Each (Exc. VAT)