Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H151P

RS Stock No.: 708-3544PBrand: PanasonicManufacturers Part No.: EEEFK1H151P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

150µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

670mA

Automotive Standard

AEC-Q200

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

180mΩ

Series

FK SMD

Product details

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:

• Low ESR
• High reliability
• High ripple current
• Low impedance
• Long life
• Surface Mount

Applications:

Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.50

€ 0.69 Each (Supplied on a Reel) (Exc. VAT)

€ 40.71

€ 0.814 Each (Supplied on a Reel) (inc. VAT)

Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H151P
Select packaging type

€ 34.50

€ 0.69 Each (Supplied on a Reel) (Exc. VAT)

€ 40.71

€ 0.814 Each (Supplied on a Reel) (inc. VAT)

Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H151P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
50 - 90€ 0.69€ 6.90
100 - 240€ 0.60€ 6.00
250 - 990€ 0.57€ 5.70
1000+€ 0.57€ 5.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

150µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

670mA

Automotive Standard

AEC-Q200

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

180mΩ

Series

FK SMD

Product details

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:

• Low ESR
• High reliability
• High ripple current
• Low impedance
• Long life
• Surface Mount

Applications:

Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more