Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E471AP

RS Stock No.: 747-9210Brand: PanasonicManufacturers Part No.: EEEFP1E471AP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

60mΩ

Series

FP SMD

Polarised

Polar

Ripple Current

1.19A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 315.00

€ 0.63 Each (On a Reel of 500) (Exc. VAT)

€ 371.70

€ 0.743 Each (On a Reel of 500) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E471AP

€ 315.00

€ 0.63 Each (On a Reel of 500) (Exc. VAT)

€ 371.70

€ 0.743 Each (On a Reel of 500) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E471AP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
500 - 500€ 0.63€ 315.00
1000+€ 0.60€ 300.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

60mΩ

Series

FP SMD

Polarised

Polar

Ripple Current

1.19A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more