Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H470AP

Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Ripple Current
195mA
Tolerance
±20%
Polarised
Polar
Automotive Standard
AEC-Q200
Series
FT
Equivalent Series Resistance
680mΩ
Leakage Current
23.5 μA
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
€ 6.30
€ 0.63 Each (In a Pack of 10) (Exc. VAT)
€ 7.43
€ 0.743 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 6.30
€ 0.63 Each (In a Pack of 10) (Exc. VAT)
€ 7.43
€ 0.743 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.63 | € 6.30 |
50 - 90 | € 0.60 | € 6.00 |
100 - 240 | € 0.57 | € 5.70 |
250 - 490 | € 0.54 | € 5.40 |
500+ | € 0.50 | € 5.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Ripple Current
195mA
Tolerance
±20%
Polarised
Polar
Automotive Standard
AEC-Q200
Series
FT
Equivalent Series Resistance
680mΩ
Leakage Current
23.5 μA
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.