Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1mm
Ripple Current
85mA
Leakage Current
5 μA
Series
FT
Equivalent Series Resistance
2.3Ω
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
€ 4.10
€ 0.41 Each (In a Pack of 10) (Exc. VAT)
€ 4.84
€ 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 4.10
€ 0.41 Each (In a Pack of 10) (Exc. VAT)
€ 4.84
€ 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.41 | € 4.10 |
100 - 490 | € 0.22 | € 2.20 |
500 - 990 | € 0.22 | € 2.20 |
1000 - 1990 | € 0.19 | € 1.90 |
2000+ | € 0.19 | € 1.90 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1mm
Ripple Current
85mA
Leakage Current
5 μA
Series
FT
Equivalent Series Resistance
2.3Ω
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.